845-017-523-108

Heilind Number:EDA845-017-523-108
Manufacturer:EDAC
Manufacturer Number:845-017-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a variety of environments. With 17 positions and a 1-row design, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics enthusiast. Upgrade your PCB connections with this straight-mount Card Edge Connector, perfect for a wide range of applications. Elevate your projects with the seamless connectivity and durable construction of this essential connector.