845-017-523-112

Heilind Number:EDA845-017-523-112
Manufacturer:EDAC
Manufacturer Number:845-017-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a single row layout with seventeen positions, it offers seamless integration for streamlined data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it facilitates efficient power transmission with an amperage of 3A. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.