845-017-523-402

Heilind Number:EDA845-017-523-402
Manufacturer:EDAC
Manufacturer Number:845-017-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 17 positions in a single row layout, it ensures seamless communication between boards. Its durable UL 94V-0 DAP housing, combined with copper alloy contacts, guarantees reliable power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Designed for straight mount orientation, it provides a secure fit for your PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.