845-017-523-403

Heilind Number:EDA845-017-523-403
Manufacturer:EDAC
Manufacturer Number:845-017-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-403

Detailed Description

With a vibrant green hue, this Board To Board PCB Connector is designed for seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in any application. The single row, 17-position design allows for efficient connectivity, with copper alloy contacts guaranteeing reliable performance. Featuring a compact pitch of .1in and row spacing of .2in, it offers high-density integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. A versatile solution in the realm of connectors, this Card Edge Connector is a must-have for any electronic setup.