845-017-523-408

Heilind Number:EDA845-017-523-408
Manufacturer:EDAC
Manufacturer Number:845-017-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Green Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment for up to 17 positions. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105°C ensures consistent performance. Whether for industrial or consumer electronics, this connector is the perfect solution for achieving seamless and secure connections on your PCBs. Elevate your connectivity game with this top-of-the-line component.