845-017-523-412

Heilind Number:EDA845-017-523-412
Manufacturer:EDAC
Manufacturer Number:845-017-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-412

Detailed Description

Enhance connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, its 17 positions and 1-row configuration ensure efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Choose this connector for seamless and secure connections in your electronic projects.