845-017-523-604

Heilind Number:EDA845-017-523-604
Manufacturer:EDAC
Manufacturer Number:845-017-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this 17-position connector ensures reliable power transmission with an amperage of 3A. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting durability and efficient conductivity. With a convenient .1-inch pitch and .2-inch row spacing, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.