845-017-523-607

Heilind Number:EDA845-017-523-607
Manufacturer:EDAC
Manufacturer Number:845-017-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-607

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 17 positions in a single row, ensuring efficient data transmission. Crafted with precision, the connector boasts copper alloy contacts and UL 94V-0 Diallyl Phthalate housing for optimal durability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and stable connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Whether you're working on a commercial project or a DIY endeavor, this connector is a perfect choice for green energy-efficient solutions. Elevate your connectivity game with this essential component.