845-017-523-608

Heilind Number:EDA845-017-523-608
Manufacturer:EDAC
Manufacturer Number:845-017-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-608

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy and secure attachment, while its vibrant green color adds a touch of style to your PCB design. Upgrade your connectivity solutions with this essential component.