845-017-524-101

Heilind Number:EDA845-017-524-101
Manufacturer:EDAC
Manufacturer Number:845-017-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a single row with 17 positions, it offers reliable connectivity for your devices. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component for optimal performance.