845-017-524-102

Heilind Number:EDA845-017-524-102
Manufacturer:EDAC
Manufacturer Number:845-017-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this straight-mount connector features 17 positions with a 0.1-inch pitch, ensuring reliable data and power transmission. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for durability and conductivity. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this versatile connector and experience efficient and secure electronic connections like never before.