845-017-524-104

Heilind Number:EDA845-017-524-104
Manufacturer:EDAC
Manufacturer Number:845-017-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 17 positions in a single row, perfect for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With an amperage of 3A and copper alloy contacts, it guarantees efficient power delivery. The .1-inch pitch and .2-inch row spacing offer easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.