845-017-524-108

Heilind Number:EDA845-017-524-108
Manufacturer:EDAC
Manufacturer Number:845-017-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 17 positions, this connector ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation allows for easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.