845-017-524-403

Heilind Number:EDA845-017-524-403
Manufacturer:EDAC
Manufacturer Number:845-017-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures robustness and reliability even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this Straight mount orientation connector, providing a secure and stable connection every time. Trust in our high-quality product for all your connectivity needs.