845-017-524-404

Heilind Number:EDA845-017-524-404
Manufacturer:EDAC
Manufacturer Number:845-017-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 17 positions in a single row, it ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Designed for straight mount orientation, it simplifies PCB assembly. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.