845-017-524-412

Heilind Number:EDA845-017-524-412
Manufacturer:EDAC
Manufacturer Number:845-017-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-412

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Featuring a compact design with 17 positions and a single row layout, it facilitates seamless data transmission on your circuit boards. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal, making it an essential component for your electronic projects.