845-017-524-603

Heilind Number:EDA845-017-524-603
Manufacturer:EDAC
Manufacturer Number:845-017-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 17-position connector boasts copper alloy contacts, delivering reliable power transmission with an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and single row design make installation a breeze, while its sturdy construction guarantees long-term functionality. Upgrade your connectivity solutions with this essential component.