845-017-524-608

Heilind Number:EDA845-017-524-608
Manufacturer:EDAC
Manufacturer Number:845-017-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers 17 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for versatile applications.Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers 17 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for versatile applications.