845-017-525-102

Heilind Number:EDA845-017-525-102
Manufacturer:EDAC
Manufacturer Number:845-017-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With a single row design and a total of 17 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its reliable performance for all your circuit board connectivity needs.