845-017-525-103

Heilind Number:EDA845-017-525-103
Manufacturer:EDAC
Manufacturer Number:845-017-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-103

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless communication between boards. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.