845-017-525-104

Heilind Number:EDA845-017-525-104
Manufacturer:EDAC
Manufacturer Number:845-017-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-104

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 17 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliability even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.