845-017-525-112

Heilind Number:EDA845-017-525-112
Manufacturer:EDAC
Manufacturer Number:845-017-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering optimal efficiency for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any setting, while the copper alloy contact material guarantees stable, high-performance connections. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your PCB setup with this essential component, available in a sleek green color.