845-017-525-402

Heilind Number:EDA845-017-525-402
Manufacturer:EDAC
Manufacturer Number:845-017-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during assembly. The straight mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connections with this essential component.