845-017-525-403

Heilind Number:EDA845-017-525-403
Manufacturer:EDAC
Manufacturer Number:845-017-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row with a compact pitch of .1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient power transmission. With a low 3A amperage and operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. The straight mount orientation and spaced rows facilitate easy installation, making it a perfect choice for various electronic applications. Elevate your connectivity solutions with this premium connector.