845-017-525-404

Heilind Number:EDA845-017-525-404
Manufacturer:EDAC
Manufacturer Number:845-017-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contact material is Copper Alloy, promoting optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronics with this Straight-mount connector, a vital component in the connectivity of your devices.