845-017-525-408

Heilind Number:EDA845-017-525-408
Manufacturer:EDAC
Manufacturer Number:845-017-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 17 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees reliable and secure connections. With a low-profile, straight mount orientation, it's perfect for space-saving applications. Operating flawlessly in harsh environments, it offers a wide temperature range from -40 to 105 °C. Trust in its superior quality for all your electronic projects.