845-017-525-412

Heilind Number:EDA845-017-525-412
Manufacturer:EDAC
Manufacturer Number:845-017-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-412

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 17 positions, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this high-quality component.