845-017-525-602

Heilind Number:EDA845-017-525-602
Manufacturer:EDAC
Manufacturer Number:845-017-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-602

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality, straight-mount connector.