845-017-525-603

Heilind Number:EDA845-017-525-603
Manufacturer:EDAC
Manufacturer Number:845-017-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. Featuring 17 positions in a single row configuration, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.