845-017-525-604

Heilind Number:EDA845-017-525-604
Manufacturer:EDAC
Manufacturer Number:845-017-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions and a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material of Copper Alloy offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential connector for optimal functionality.