845-017-525-607

Heilind Number:EDA845-017-525-607
Manufacturer:EDAC
Manufacturer Number:845-017-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable signal conductivity. Its housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our quality connectors for secure and efficient card edge connections.