845-017-525-608

Heilind Number:EDA845-017-525-608
Manufacturer:EDAC
Manufacturer Number:845-017-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-525-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 17 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and longevity. With a straight mount orientation and precise row spacing of .2 inches, this connector is ideal for streamlined PCB assembly. Upgrade your setup with this essential component, perfect for a wide range of applications in electronics and beyond.