845-017-540-101

Heilind Number:EDA845-017-540-101
Manufacturer:EDAC
Manufacturer Number:845-017-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-101

Detailed Description

Enhance your electronic connections with our 17-position, straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector, perfect for projects in need of secure and efficient board-to-board connections.