845-017-540-103

Heilind Number:EDA845-017-540-103
Manufacturer:EDAC
Manufacturer Number:845-017-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 17 positions, it offers ample room for precise connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal performance.