845-017-540-104

Heilind Number:EDA845-017-540-104
Manufacturer:EDAC
Manufacturer Number:845-017-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a straight mount orientation and a single row layout with 17 positions, this connector ensures efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Perfect for a wide range of applications, it is a essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-performance connector.