845-017-540-108

Heilind Number:EDA845-017-540-108
Manufacturer:EDAC
Manufacturer Number:845-017-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-108

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 17 positions in a single row configuration, this connector ensures efficient data transfer between circuit boards. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliable performance. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade your connectivity with this high-quality connector, a must-have in your electronic projects.