845-017-540-402

Heilind Number:EDA845-017-540-402
Manufacturer:EDAC
Manufacturer Number:845-017-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-402

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 17 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium connector.