845-017-540-404

Heilind Number:EDA845-017-540-404
Manufacturer:EDAC
Manufacturer Number:845-017-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential connector, perfect for professionals and hobbyists alike.