845-017-540-408

Heilind Number:EDA845-017-540-408
Manufacturer:EDAC
Manufacturer Number:845-017-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-408

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring efficient and reliable performance. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. With a low amperage of 3A and a pitch of .1 inch, it's suitable for various applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Elevate your PCB setup with this essential connector.