845-017-540-412

Heilind Number:EDA845-017-540-412
Manufacturer:EDAC
Manufacturer Number:845-017-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 17 positions and a pitch of .1 inches, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.