845-017-540-602

Heilind Number:EDA845-017-540-602
Manufacturer:EDAC
Manufacturer Number:845-017-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 17 contact positions ensure reliable data transmission, while the straight mount orientation offers easy installation. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications, making it a must-have in your connector arsenal. Upgrade your setup today and experience seamless connectivity like never before.