845-017-540-603

Heilind Number:EDA845-017-540-603
Manufacturer:EDAC
Manufacturer Number:845-017-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features 17 positions with a single row layout, ensuring efficient signal transfer. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for space-saving installation on your PCB. The straight mount orientation offers versatile mounting options, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your connectivity solutions with this green-colored connector, an essential component for your electronic projects.