845-017-541-101

Heilind Number:EDA845-017-541-101
Manufacturer:EDAC
Manufacturer Number:845-017-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it offers seamless integration for your electronic assembly. With 17 positions and a single row design, it provides efficient and reliable connection. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your setup with this essential component for optimal performance.