845-017-541-102

Heilind Number:EDA845-017-541-102
Manufacturer:EDAC
Manufacturer Number:845-017-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features a single row with 17 positions and a compact pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various environments, with an operating temperature range from -40 to 105°C. The straight mount orientation and 3A amperage make it ideal for power and signal transmission in electronic assemblies. Trust in its quality for seamless card edge connections in your projects.