845-017-541-104

Heilind Number:EDA845-017-541-104
Manufacturer:EDAC
Manufacturer Number:845-017-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-104

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring optimal connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of copper alloy and a pitch of .1 inches, it offers reliable transmission of power and data. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its performance for dependable connections every time.