845-017-541-107

Heilind Number:EDA845-017-541-107
Manufacturer:EDAC
Manufacturer Number:845-017-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 17 positions with a single row layout, offering optimal signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.