845-017-541-108

Heilind Number:EDA845-017-541-108
Manufacturer:EDAC
Manufacturer Number:845-017-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-108

Detailed Description

Enhance your PCB connectivity with our 17-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation and a compact pitch of .1 inches, this connector ensures efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality copper alloy, guaranteeing excellent conductivity and longevity. Perfect for a wide range of applications, this green-colored connector is a versatile solution for your connectivity needs.