845-017-541-402

Heilind Number:EDA845-017-541-402
Manufacturer:EDAC
Manufacturer Number:845-017-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With Copper Alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Elevate your connection solutions with this essential component.