845-017-541-403

Heilind Number:EDA845-017-541-403
Manufacturer:EDAC
Manufacturer Number:845-017-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 17 positions with a compact .1-inch pitch, optimizing space on your circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments, while copper alloy contacts guarantee efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality and precision for seamless communication between components.