845-017-541-404

Heilind Number:EDA845-017-541-404
Manufacturer:EDAC
Manufacturer Number:845-017-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless electronic integration, this connector features 17 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and reliability. With a straight mount orientation, installation is straightforward and streamlined. Elevate your electronic assembly with this essential connector, perfect for a wide range of applications.